337-076-560-201

Heilind Number:EDA337-076-560-201
Manufacturer:EDAC
Manufacturer Number:337-076-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a current rating of 3 A, this connector is designed for efficient power transmission. Its dual-row design with 76 positions offers ample connectivity options, while the copper alloy contacts provide reliable signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial or commercial use, this straight-mount connector guarantees secure and stable connections for your electronic devices. Explore its potential in enhancing connectivity solutions for your projects.