337-076-560-207

Heilind Number:EDA337-076-560-207
Manufacturer:EDAC
Manufacturer Number:337-076-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-207

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures efficient power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any setting. Featuring two rows of precisely engineered Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless interconnection. With a total of 76 positions, it allows for ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh conditions. Trust in this connector for superior quality and seamless board-to-board connections.