337-078-521-804

Heilind Number:EDA337-078-521-804
Manufacturer:EDAC
Manufacturer Number:337-078-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring seamless power transmission. With a pitch of .156 inches and 78 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The sleek green housing adds a pop of color, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.