337-078-521-808

Heilind Number:EDA337-078-521-808
Manufacturer:EDAC
Manufacturer Number:337-078-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connection between boards. The 78 positions cater to versatile applications, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic setups. Upgrade your connectivity game with this essential component.