337-078-540-868

Heilind Number:EDA337-078-540-868
Manufacturer:EDAC
Manufacturer Number:337-078-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-868

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows and 78 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.