337-078-542-207

Heilind Number:EDA337-078-542-207
Manufacturer:EDAC
Manufacturer Number:337-078-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. The two rows of 78 positions offer ample space for multiple connections, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation hassle-free, perfect for professional and DIY projects alike. Upgrade your connectivity solutions with this essential component.