337-078-542-208

Heilind Number:EDA337-078-542-208
Manufacturer:EDAC
Manufacturer Number:337-078-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a dual-row configuration and 78 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its straight mount orientation for secure attachment, making it an essential choice for your PCB connectivity needs.