337-078-544-807

Heilind Number:EDA337-078-544-807
Manufacturer:EDAC
Manufacturer Number:337-078-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Its dual-row design with 78 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Whether for commercial or industrial applications, this connector is designed for durability, with an operating temperature range of -40 to 105°C. Upgrade your board-to-board connections with this essential component.