337-078-559-203

Heilind Number:EDA337-078-559-203
Manufacturer:EDAC
Manufacturer Number:337-078-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 78 positions each, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Perfect for space-conscious designs, its right-angle mount orientation allows for efficient board-to-board connections. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your setup with this high-quality Card Edge Connector and experience enhanced performance and reliability.