337-078-560-868

Heilind Number:EDA337-078-560-868
Manufacturer:EDAC
Manufacturer Number:337-078-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-868

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is made from UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material, along with a pitch of .156 inches, guarantees optimal signal conductivity. Boasting a dual-row design with 78 positions, it offers versatility for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.