337-080-520-868

Heilind Number:EDA337-080-520-868
Manufacturer:EDAC
Manufacturer Number:337-080-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. Engineered for optimal performance, this connector offers a secure 80-position connection with a 3A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring a double-row design with a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today with this essential component.