337-080-523-204

Heilind Number:EDA337-080-523-204
Manufacturer:EDAC
Manufacturer Number:337-080-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches. Featuring 80 positions and a straight mount orientation, it is perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its superior quality and performance for all your connectivity needs.