337-080-541-201
Card Edge Connector
Upgrade your connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and seamless integration into your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. Boasting two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 80 positions, facilitate efficient data transfer. Designed for straight mounting orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-080-541-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 80 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-080-541-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |