337-080-541-208

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and efficiency in mind, this connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green hue. With a double-row configuration and a total of 80 positions, it ensures ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and long-lasting performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or an enthusiastic DIYer, our Card Edge Connector is the perfect choice for your connectivity needs. Upgrade your projects with this essential component and experience seamless performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: