337-080-544-212

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a current rating of 3 A, it offers reliable power transmission for your devices. The connector's dual-row design, with a pitch of .156 inches and row spacing of .2 inches, provides ample connectivity options, with 80 positions available for versatile PCB layouts. Crafted from high-quality Copper Alloy, the contacts ensure low contact resistance and dependable signal transmission. Whether you require straight or right-angle mounting, our connector offers flexibility to suit your application needs. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various industrial and commercial environments. Trust in our superior quality Card Edge Connector to optimize your board-to-board connections with precision and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: