337-080-560-268

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers exceptional functionality. With an amperage rating of 3 A, this connector offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows and 80 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it easily integrates into your circuit. Designed for straight mounting orientation, it offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-268

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: