337-080-560-858

Heilind Number:EDA337-080-560-858
Manufacturer:EDAC
Manufacturer Number:337-080-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector ensures seamless data transmission and power delivery. Featuring a vibrant green color, it not only stands out visually but also complies with industry standards for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. The connector boasts two rows of copper alloy contacts, providing efficient power transfer with a current rating of 3 A. Its .156-inch pitch and .2-inch row spacing accommodate 80 positions, facilitating secure board-to-board connections. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.