337-082-521-204

Card Edge Connector

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Engineered for high performance, it boasts a 3A amperage capacity and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, facilitating 82 positions, it offers seamless and secure board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic applications. Upgrade your setup now with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: