337-082-544-212

Heilind Number:EDA337-082-544-212
Manufacturer:EDAC
Manufacturer Number:337-082-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring durability and visibility in any setup. With a dual-row configuration and 82 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you need straight or right-angle mounting, this connector delivers flexibility without compromising on performance. Upgrade your connections with this essential component, perfect for various industries including telecommunications, industrial automation, and more.