337-082-544-858

Heilind Number:EDA337-082-544-858
Manufacturer:EDAC
Manufacturer Number:337-082-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB setup. The 82 available positions cater to a variety of connection needs, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in industries like telecommunications, automotive, and more. Elevate your connectivity game with this essential component.