337-084-544-804

Heilind Number:EDA337-084-544-804
Manufacturer:EDAC
Manufacturer Number:337-084-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-804

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it suitable for power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 84 positions available. Designed for straight mounting orientation, it facilitates seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in various applications. Explore the full range of our connectors to find the perfect solution for your connectivity needs.