337-084-555-802

Card Edge Connector

Enhance connectivity in your electronic circuitry with this durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration with 84 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: