337-084-558-258

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless interconnection. Designed for efficiency, this connector features two rows with a total of 84 positions, ensuring ample room for your circuitry. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector enables seamless integration with your PCB. Its right-angle mount orientation provides versatility in installation, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this high-quality Card Edge Connector, a must-have in any electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-258

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: