337-084-559-807

Heilind Number:EDA337-084-559-807
Manufacturer:EDAC
Manufacturer Number:337-084-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, it offers seamless integration on your board. The 84 positions cater to multiple connections, while its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Elevate your connectivity solutions with this essential component.