337-086-523-802

Card Edge Connector

Enhance your PCB connectivity with this premium Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 86 positions, this connector offers ample connectivity for your projects. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .156 inch pitch and .2 inch row spacing make it easy to integrate into your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for professional and DIY electronics projects, this connector is a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: