337-086-524-802

Card Edge Connector

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant Green color, it adds a touch of visual appeal to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With a high amperage rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material and .156-inch pitch offer secure and stable connections. Boasting 86 positions across two rows, it enables comprehensive inter-board linking. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore its potential in a wide range of applications within the Products, Connectors, and PCB Connectors categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-524-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: