337-086-542-804

Heilind Number:EDA337-086-542-804
Manufacturer:EDAC
Manufacturer Number:337-086-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 86 positions, it offers ample connectivity for your electronic projects. The green housing not only adds a pop of color but also signifies its eco-friendly construction. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Its straight mount orientation and .2-inch row spacing further enhance its versatility, allowing for easy integration into your PCB setup. Trust in this high-quality connector for efficient and secure board-to-board connections in your electronic designs.