337-086-542-812

Heilind Number:EDA337-086-542-812
Manufacturer:EDAC
Manufacturer Number:337-086-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. The copper alloy contacts, along with a pitch of .156 inches, allow for smooth and efficient signal transfer. Boasting a double-row design with 86 positions, it offers ample connectivity options. Its straight mount orientation and compact form factor make it ideal for tight spaces on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with our Card Edge Connector today.