337-086-544-812

Heilind Number:EDA337-086-544-812
Manufacturer:EDAC
Manufacturer Number:337-086-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-544-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. Its vibrant green color adds a pop of visual interest, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. Featuring two rows and a total of 86 positions, it offers ample connectivity options for your projects. Made with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for use in a range of applications, this connector is a must-have for any electronics enthusiast.