337-086-560-268

Heilind Number:EDA337-086-560-268
Manufacturer:EDAC
Manufacturer Number:337-086-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-268

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 86 positions and a pitch of .156 inches, it offers ample room for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this green connector for secure and efficient board-to-board connections in your projects.