338-015-541-158

Heilind Number:EDA338-015-541-158
Manufacturer:EDAC
Manufacturer Number:338-015-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-015-541-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-015-541-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 15 positions, it offers a compact and efficient solution for your board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Whether you're working on a commercial project or an industrial application, trust in our Card Edge Connector to deliver consistent performance. Upgrade your connectivity game today.