341-005-522-108

Heilind Number:EDA341-005-522-108
Manufacturer:EDAC
Manufacturer Number:341-005-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating conditions, from -40 to 105 °C. Featuring a single row design with 5 positions, it facilitates easy and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. Whether for industrial applications or DIY projects, this straight-mount connector is a must-have for any electronics enthusiast. Explore our range of PCB connectors to find the perfect fit for your setup.