341-006-524-101

Card Edge Connector

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features a single row with six positions, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in any application. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Suitable for a wide range of operating environments, it can withstand temperatures from -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-524-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: