341-007-521-101
Card Edge Connector
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 7 positions, offering reliable power and data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity in any environment, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise positioning is guaranteed. Suitable for straight mounting orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics setup. Elevate your connectivity with this top-quality Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-007-521-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 7 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-007-521-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |