341-009-500-103

Heilind Number:EDA341-009-500-103
Manufacturer:EDAC
Manufacturer Number:341-009-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-500-103

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with nine positions for secure attachment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Copper Alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .14 inch row spacing facilitate easy assembly. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers versatility, making it a must-have component in your PCB assembly toolkit.