341-009-524-101
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row configuration with a total of 9 positions, ensuring optimal performance. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches offer efficient signal transfer. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, it's easy to install and secure, making it a must-have for your electronics projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-009-524-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 9 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-009-524-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |