341-010-500-207

Heilind Number:EDA341-010-500-207
Manufacturer:EDAC
Manufacturer Number:341-010-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-500-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With 10 positions spread across 2 rows, this connector facilitates efficient data transfer. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Engineered with a pitch of .1 in and row spacing of .14 in, this connector offers precise alignment. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation hassle-free. Elevate your PCB connectivity with this essential component.