341-011-521-107

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 11 positions, ensuring seamless integration into your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. The copper alloy contact material and an amperage rating of 3 A offer reliable power transmission. With a pitch of .1 inches and row spacing of .14 inches, precise connections are easily achieved. Whether for industrial or commercial use, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Trust in our high-quality product to optimize your board-to-board connections with efficiency and ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-521-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: