341-012-522-104

Heilind Number:EDA341-012-522-104
Manufacturer:EDAC
Manufacturer Number:341-012-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 12 positions, ensuring seamless compatibility with your circuit board setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch and row spacing of .1 and .14 inches respectively, precise alignment is effortless. The vibrant Green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component, available now.