341-014-520-108

Heilind Number:EDA341-014-520-108
Manufacturer:EDAC
Manufacturer Number:341-014-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring a single row configuration with 14 positions, this connector facilitates efficient signal transfer within your circuitry. Each contact is expertly crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environmental conditions. Elevate your connectivity solutions with this essential component, a testament to our commitment to quality and innovation.