ACT20ME35HA-6149 V001

Heilind Number:EDA341-015-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35HA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35HA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-015-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design, made of copper alloy contacts, ensures efficient signal transmission with a pitch of .1 in and row spacing of .14 in. With 15 positions available, it offers ample connectivity possibilities. The straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for various applications, this connector is a must-have in your electronic projects.