341-016-524-108

Heilind Number:EDA341-016-524-108
Manufacturer:EDAC
Manufacturer Number:341-016-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-524-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers precise and efficient board-to-board connections. The contact material, made of copper alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is ideal for various environments. With a pitch of .1 in and row spacing of .14 in, this connector is engineered for optimal performance. Its straight mount orientation facilitates easy installation. Trust in this essential component for your electronic assemblies, meeting the highest standards of quality and efficiency.