341-017-521-104
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in demanding environments. With a contact material of Copper Alloy, it provides excellent conductivity. Featuring a single row with 17 positions and a pitch of .1 inches, it allows for efficient data transfer. The green color adds a touch of style while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-017-521-104 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 17 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-017-521-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |