341-017-524-101

Card Edge Connector

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With 17 positions in a single row, it's perfect for various applications. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore seamless connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-524-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: