341-018-520-208

Heilind Number:EDA341-018-520-208
Manufacturer:EDAC
Manufacturer Number:341-018-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-208

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in demanding environments. With a contact material of robust Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing, along with 18 positions, facilitate secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, offering a straight mount orientation for easy installation. Trust in its performance for your connectivity needs.