341-020-522-203

Heilind Number:EDA341-020-522-203
Manufacturer:EDAC
Manufacturer Number:341-020-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any electronic setup. With a double-row configuration and copper alloy contacts, it offers high performance with a 3A amperage rating. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission, while the 20 positions cater to multiple connections. Engineered for convenience, its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.