341-025-520-104

Heilind Number:EDA341-025-520-104
Manufacturer:EDAC
Manufacturer Number:341-025-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 25 positions, it ensures seamless connectivity in your electronic setups. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.