341-025-521-107

Heilind Number:EDA341-025-521-107
Manufacturer:EDAC
Manufacturer Number:341-025-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-521-107

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and 25 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.