341-026-500-101
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 26 positions, perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in demanding environments. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Choose this Straight-mount Card Edge Connector in Green for superior connectivity solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-026-500-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 26 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-026-500-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |