ACT20MG41JE-6149 V001

Heilind Number:EDA341-026-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG41JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG41JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-102

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a single row design and 26 positions, it offers seamless connectivity with a pitch of .1 inches and row spacing of .14 inches. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. The sleek green color adds a touch of style to your PCB setup, while the straight mount orientation allows for easy installation. Upgrade your connection solutions with this essential component.